1734261-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734261-4

DigiKey Part Number
A98809TR-ND - Tape & Reel (TR)
A98809CT-ND - Cut Tape (CT)
A98809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1734261-4
Description
CONN HEADER SMD R/A 4POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1734261-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.136" (3.46mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1026,33400 Kč263,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28 00022,31879 Kč624 926,12 Kč
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč