Terminal Block Connector 3 Position Feed Through Red 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Red 12-28 AWG
280-653
280-653

280-653

DigiKey Part Number
2946-280-653-ND
Manufacturer
Manufacturer Product Number
280-653
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Red 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
8mm ~ 9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,77000 Kč135,77 Kč
1096,24100 Kč962,41 Kč
2584,57880 Kč2 114,47 Kč
5077,39240 Kč3 869,62 Kč
10071,50470 Kč7 150,47 Kč
25065,44696 Kč16 361,74 Kč
50061,95016 Kč30 975,08 Kč
1 00059,20544 Kč59 205,44 Kč
Manufacturers Standard Package
Unit Price without VAT:135,77000 Kč
Unit Price with VAT:164,28170 Kč