2101924-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2101924-4

DigiKey Part Number
844-2101924-4-ND
Manufacturer
Manufacturer Product Number
2101924-4
Description
8 POS PCB MNT RF MODULE W/ PINS
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
EDA/CAD Models
2101924-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
MNT
Accessory Type
Housing Module
For Use With/Related Products
-
Body Material
Stainless Steel
Body Finish
-
Features
8 Position
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 504,54000 Kč7 504,54 Kč
106 380,02300 Kč63 800,23 Kč
256 154,22840 Kč153 855,71 Kč
Manufacturers Standard Package
Unit Price without VAT:7 504,54000 Kč
Unit Price with VAT:9 080,49340 Kč