440146-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
440146-4
440146-4
440146-4

440146-4

DigiKey Part Number
A98724-ND
Manufacturer
Manufacturer Product Number
440146-4
Description
CONN RCPT HSG 4POS 1.25MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
440146-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 177
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,27000 Kč22,70 Kč
252,13280 Kč53,32 Kč
502,02880 Kč101,44 Kč
1001,93300 Kč193,30 Kč
2501,81056 Kč452,64 Kč
5001,72390 Kč861,95 Kč
1 0001,64161 Kč1 641,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč