
2476785-4 | |
|---|---|
DigiKey Part Number | 17-2476785-4-ND |
Manufacturer | |
Manufacturer Product Number | 2476785-4 |
Description | CONN RCPT HSG 4POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 000 | 1,09000 Kč | 76 300,00 Kč |
| Unit Price without VAT: | 1,09000 Kč |
|---|---|
| Unit Price with VAT: | 1,31890 Kč |

