



1734829-4 | |
|---|---|
DigiKey Part Number | A99902-ND |
Manufacturer | |
Manufacturer Product Number | 1734829-4 |
Description | CONN HEADER R/A 4POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734829-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 90 | 9,10967 Kč | 819,87 Kč |
| 180 | 8,67456 Kč | 1 561,42 Kč |
| 540 | 8,02687 Kč | 4 334,51 Kč |
| 1 080 | 7,64345 Kč | 8 254,93 Kč |
| 5 040 | 6,85613 Kč | 34 554,90 Kč |
| 10 080 | 6,52903 Kč | 65 812,62 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |


