
172795-1 | |
|---|---|
DigiKey Part Number | A105444TR-ND - Tape & Reel (TR) A105444CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172795-1 |
Description | CONN QC RCPT 14-20AWG 0.312 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 172795-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.335" (8.50mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 50 | 4,18700 Kč | 209,35 Kč |
| 100 | 3,98750 Kč | 398,75 Kč |
| 250 | 3,73680 Kč | 934,20 Kč |
| 500 | 3,55832 Kč | 1 779,16 Kč |
| 1 000 | 3,38803 Kč | 3 388,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,32294 Kč | 6 645,88 Kč |
| 4 000 | 3,16424 Kč | 12 656,96 Kč |
| 6 000 | 3,07498 Kč | 18 449,88 Kč |
| 10 000 | 2,96611 Kč | 29 661,10 Kč |
| 14 000 | 2,89654 Kč | 40 551,56 Kč |
| 20 000 | 2,82457 Kč | 56 491,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |







