172053-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,13182 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172053-3

DigiKey Part Number
172053-3-ND
Manufacturer
Manufacturer Product Number
172053-3
Description
CONN RCPT 3POS IDC 26AWG TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
172053-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 00027,69443 Kč387 722,02 Kč
Unit Price without VAT:27,69443 Kč
Unit Price with VAT:33,51026 Kč