
0734156181 | |
|---|---|
DigiKey Part Number | 23-0734156181TR-ND - Tape & Reel (TR) 23-0734156181CT-ND - Cut Tape (CT) 23-0734156181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734156181 |
Description | SMP PLUG, STRAIGHT, PCB,T&R,KAPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Pick and Place Cap |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,31914 Kč | 73 319,14 Kč |
| 2 000 | 69,82339 Kč | 139 646,78 Kč |
| 3 000 | 67,85658 Kč | 203 569,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,09200 Kč | 940,92 Kč |
| 25 | 88,20000 Kč | 2 205,00 Kč |
| 50 | 83,98780 Kč | 4 199,39 Kč |
| 100 | 79,97720 Kč | 7 997,72 Kč |
| 250 | 74,97040 Kč | 18 742,60 Kč |
| 500 | 74,85578 Kč | 37 427,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 90,24900 Kč | 902,49 Kč |
| 25 | 83,19400 Kč | 2 079,85 Kč |
| 50 | 78,23020 Kč | 3 911,51 Kč |
| 100 | 73,56650 Kč | 7 356,65 Kč |
| 250 | 67,82772 Kč | 16 956,93 Kč |
| 500 | 63,78856 Kč | 31 894,28 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |




