



0190350003 | |
|---|---|
DigiKey Part Number | WM13596-ND |
Manufacturer | |
Manufacturer Product Number | 0190350003 |
Description | CONN TERM PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190350003 Models |
Category | Length - Barrel 0.440" (11.18mm) |
Manufacturer Molex | Insulation Non-Mating End Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Terminal Type Male, Pin (Plug) | Color Red |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.140" (3.56mm) |
Wire Gauge 18-22 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.986" (25.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 9,11320 Kč | 227,83 Kč |
| 50 | 8,67640 Kč | 433,82 Kč |
| 100 | 8,26060 Kč | 826,06 Kč |
| 250 | 7,74240 Kč | 1 935,60 Kč |
| 500 | 7,37240 Kč | 3 686,20 Kč |
| 1 000 | 7,02005 Kč | 7 020,05 Kč |
| 3 000 | 6,49622 Kč | 19 488,66 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








