



0190380037 | |
|---|---|
DigiKey Part Number | WM13606-ND |
Manufacturer | |
Manufacturer Product Number | 0190380037 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190380037 Models |
Category | Length - Barrel 0.420" (10.67mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Red |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.128" (3.25mm) |
Wire Gauge 18-22 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 50 | 5,93820 Kč | 296,91 Kč |
| 100 | 5,65270 Kč | 565,27 Kč |
| 250 | 5,29820 Kč | 1 324,55 Kč |
| 500 | 5,04456 Kč | 2 522,28 Kč |
| 1 000 | 4,80371 Kč | 4 803,71 Kč |
| 3 000 | 4,44514 Kč | 13 335,42 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






