
0190350002 | |
|---|---|
DigiKey Part Number | 900-0190350002TR-ND - Tape & Reel (TR) 900-0190350002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190350002 |
Description | CONN TERM PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190350002 Models |
Category | Length - Barrel 0.500" (12.70mm) |
Manufacturer Molex | Insulation Non-Mating End Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Terminal Type Male, Pin (Plug) | Color Red |
Diameter - Barrel 0.180" (4.57mm) | Insulation Diameter 0.140" (3.56mm) |
Wire Gauge 18-22 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.046" (26.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,91000 Kč | 297,75 Kč |
| 50 | 11,34320 Kč | 567,16 Kč |
| 100 | 10,80140 Kč | 1 080,14 Kč |
| 250 | 10,12440 Kč | 2 531,10 Kč |
| 500 | 9,64018 Kč | 4 820,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,88649 Kč | 9 886,49 Kč |
| 2 000 | 9,41456 Kč | 18 829,12 Kč |
| 3 000 | 9,14911 Kč | 27 447,33 Kč |
| 5 000 | 8,82525 Kč | 44 126,25 Kč |
| 7 000 | 8,61833 Kč | 60 328,31 Kč |
| 10 000 | 8,40432 Kč | 84 043,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





