Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
0190350001
0190350001

0190350001

DigiKey Part Number
WM13595-ND
Manufacturer
Manufacturer Product Number
0190350001
Description
CONN TERM PIN 18-22AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190350001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.500" (12.70mm)
Manufacturer
Molex
Insulation
Non-Mating End Insulated
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Terminal Type
Male, Pin (Plug)
Color
Red
Diameter - Barrel
0.180" (4.57mm)
Insulation Diameter
0.140" (3.56mm)
Wire Gauge
18-22 AWG
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.046" (26.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,28400 Kč122,84 Kč
2511,50680 Kč287,67 Kč
5010,96100 Kč548,05 Kč
10010,43600 Kč1 043,60 Kč
2509,78088 Kč2 445,22 Kč
5009,31346 Kč4 656,73 Kč
1 0008,86872 Kč8 868,72 Kč
3 0008,20714 Kč24 621,42 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč