
0190390017 | |
|---|---|
DigiKey Part Number | WM19682TR-ND - Tape & Reel (TR) WM19682CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190390017 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.020" (25.91mm) | |
Length - Barrel | 0.598" (15.20mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.125" (3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,66760 Kč | 241,69 Kč |
| 50 | 9,20560 Kč | 460,28 Kč |
| 100 | 8,76460 Kč | 876,46 Kč |
| 250 | 8,21440 Kč | 2 053,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,42440 Kč | 4 212,20 Kč |
| 1 000 | 8,02187 Kč | 8 021,87 Kč |
| 1 500 | 7,79544 Kč | 11 693,16 Kč |
| 2 500 | 7,51947 Kč | 18 798,67 Kč |
| 3 500 | 7,34300 Kč | 25 700,50 Kč |
| 5 000 | 7,16057 Kč | 35 802,85 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |












