
0190080009 | |
|---|---|
DigiKey Part Number | 900-0190080009TR-ND - Tape & Reel (TR) 900-0190080009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190080009 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080009 Models |
Category | Tab Length 0.257" (6.53mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 50 | 4,04420 Kč | 202,21 Kč |
| 100 | 3,84890 Kč | 384,89 Kč |
| 250 | 3,60744 Kč | 901,86 Kč |
| 500 | 3,43486 Kč | 1 717,43 Kč |
| 1 000 | 3,27065 Kč | 3 270,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,30105 Kč | 8 252,62 Kč |
| 5 000 | 3,14340 Kč | 15 717,00 Kč |
| 7 500 | 3,05471 Kč | 22 910,33 Kč |
| 12 500 | 2,94657 Kč | 36 832,12 Kč |
| 17 500 | 2,87746 Kč | 50 355,55 Kč |
| 25 000 | 2,80598 Kč | 70 149,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











