Cable Gland Brass, Nickel Plated M20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90762

DigiKey Part Number
4862-90762-ND
Manufacturer
Manufacturer Product Number
90762
Description
CABLE GLAND 6-12MM M20 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
-
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1095,01600 Kč950,16 Kč
2589,06520 Kč2 226,63 Kč
5084,81100 Kč4 240,55 Kč
10080,76040 Kč8 076,04 Kč
25075,70284 Kč18 925,71 Kč
50072,09118 Kč36 045,59 Kč
1 00068,65296 Kč68 652,96 Kč
2 50064,35946 Kč160 898,65 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč