
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 33gf | |
Release Force | 2.000gf | |
Operating Position | 0.358" (9.1mm) | |
Pretravel | 0.219" (5.6mm) | |
Differential Travel | 0.072" (1.83mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,17152 Kč | 14 585,76 Kč |
| Unit Price without VAT: | 29,17152 Kč |
|---|---|
| Unit Price with VAT: | 35,29754 Kč |









