1544545-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544545-3

DigiKey Part Number
A126744TR-ND - Tape & Reel (TR)
A126744CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1544545-3
Description
CONN QC RCPT 17-24AWG 0.110
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 17-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1544545-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.264" (6.70mm)
Length - Overall
0.551" (14.00mm)
Termination
Crimp
Wire Gauge
17-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,17900 Kč31,79 Kč
252,98080 Kč74,52 Kč
502,83340 Kč141,67 Kč
1002,69860 Kč269,86 Kč
2502,53020 Kč632,55 Kč
5002,40896 Kč1 204,48 Kč
1 0002,29382 Kč2 293,82 Kč
2 5002,14996 Kč5 374,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,85206 Kč18 520,60 Kč
20 0001,76365 Kč35 273,00 Kč
30 0001,71393 Kč51 417,90 Kč
50 0001,65328 Kč82 664,00 Kč
70 0001,61452 Kč113 016,40 Kč
100 0001,57444 Kč157 444,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč