
2174661041 | |
|---|---|
DigiKey Part Number | 900-2174661041-ND |
Manufacturer | |
Manufacturer Product Number | 2174661041 |
Description | ULTRA-FIT SR R-S 4CKT 150MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2174661041 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,65000 Kč | 98,65 Kč |
| 10 | 83,83200 Kč | 838,32 Kč |
| 25 | 78,57880 Kč | 1 964,47 Kč |
| 50 | 74,82940 Kč | 3 741,47 Kč |
| 100 | 71,25380 Kč | 7 125,38 Kč |
| 250 | 66,79380 Kč | 16 698,45 Kč |
| 500 | 63,60680 Kč | 31 803,40 Kč |
| 1 000 | 60,57270 Kč | 60 572,70 Kč |
| 2 500 | 56,78478 Kč | 141 961,95 Kč |
| Unit Price without VAT: | 98,65000 Kč |
|---|---|
| Unit Price with VAT: | 119,36650 Kč |

