
171630-5 | |
|---|---|
DigiKey Part Number | 17-171630-5TR-ND - Tape & Reel (TR) 17-171630-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171630-5 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171630-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,95100 Kč | 129,51 Kč |
| 25 | 12,13800 Kč | 303,45 Kč |
| 50 | 11,55820 Kč | 577,91 Kč |
| 100 | 11,00750 Kč | 1 100,75 Kč |
| 250 | 10,31680 Kč | 2 579,20 Kč |
| 500 | 9,82420 Kč | 4 912,10 Kč |
| 1 000 | 9,35473 Kč | 9 354,73 Kč |
| 2 500 | 8,76899 Kč | 21 922,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,40876 Kč | 50 452,56 Kč |
| 12 000 | 8,00768 Kč | 96 092,16 Kč |
| 18 000 | 7,78201 Kč | 140 076,18 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |




















