2822363-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 760
Unit Price: 75,91000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 482
Unit Price: 44,42000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 572
Unit Price: 91,14000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 673
Unit Price: 25,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 600
Unit Price: 49,01000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 30,25208 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,70792 Kč
Datasheet
2 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822363-2

DigiKey Part Number
2822363-2-ND
Manufacturer
Manufacturer Product Number
2822363-2
Description
CONN PLUG HSG 2POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2822363-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184002-1TE Connectivity AMP Connectors1 760A128260-ND75,91000 KčParametric Equivalent
184006-2TE Connectivity AMP Connectors1 482A128261-ND44,42000 KčParametric Equivalent
184020-1TE Connectivity AMP Connectors572A128266-ND91,14000 KčParametric Equivalent
184022-1TE Connectivity AMP Connectors1 673A142560-ND25,86000 KčParametric Equivalent
2822363-1TE Connectivity AMP Connectors1 600A128664-ND49,01000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 60028,53776 Kč45 660,42 Kč
Manufacturers Standard Package
Unit Price without VAT:28,53776 Kč
Unit Price with VAT:34,53069 Kč