2 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
184002-1
184002-1

184002-1

DigiKey Part Number
A128260-ND
Manufacturer
Manufacturer Product Number
184002-1
Description
CONN PLUG HSG 2POS 5.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
184002-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,91000 Kč75,91 Kč
1064,50600 Kč645,06 Kč
2560,45600 Kč1 511,40 Kč
5057,56960 Kč2 878,48 Kč
10054,81870 Kč5 481,87 Kč
25051,38460 Kč12 846,15 Kč
50048,93242 Kč24 466,21 Kč
1 00046,59828 Kč46 598,28 Kč
2 50043,68368 Kč109 209,20 Kč
Manufacturers Standard Package
Unit Price without VAT:75,91000 Kč
Unit Price with VAT:91,85110 Kč