2 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
184006-2
184006-2

184006-2

DigiKey Part Number
A128261-ND
Manufacturer
Manufacturer Product Number
184006-2
Description
CONN PLUG HSG 2POS 5.00MM
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
184006-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184002-1TE Connectivity AMP Connectors1 760A128260-ND75,91000 KčParametric Equivalent
184020-1TE Connectivity AMP Connectors572A128266-ND91,14000 KčParametric Equivalent
184022-1TE Connectivity AMP Connectors1 673A142560-ND25,86000 KčParametric Equivalent
2822363-1TE Connectivity AMP Connectors1 600A128664-ND49,01000 KčParametric Equivalent
In-Stock: 1 482
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1037,79000 Kč377,90 Kč
2535,42080 Kč885,52 Kč
5033,72340 Kč1 686,17 Kč
10032,11120 Kč3 211,12 Kč
25030,10032 Kč7 525,08 Kč
50028,66296 Kč14 331,48 Kč
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč