
2-174357-2 | |
|---|---|
DigiKey Part Number | 17-2-174357-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-174357-2 |
Description | CONN PLUG HOUSING 3POS BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-174357-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,98000 Kč | 48,98 Kč |
| 10 | 41,67300 Kč | 416,73 Kč |
| 25 | 39,07000 Kč | 976,75 Kč |
| 50 | 37,20100 Kč | 1 860,05 Kč |
| 100 | 35,42240 Kč | 3 542,24 Kč |
| 300 | 32,77883 Kč | 9 833,65 Kč |
| 500 | 31,61812 Kč | 15 809,06 Kč |
| 1 000 | 30,10929 Kč | 30 109,29 Kč |
| 2 500 | 28,22530 Kč | 70 563,25 Kč |
| Unit Price without VAT: | 48,98000 Kč |
|---|---|
| Unit Price with VAT: | 59,26580 Kč |
















