Connector Lock Plate For EconoSeal Series J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Lock Plate For EconoSeal Series J
174360-7
174360-7

174360-7

DigiKey Part Number
A126077-ND
Manufacturer
Manufacturer Product Number
174360-7
Description
CONN CAP 3POS DBL LOCK YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Lock Plate For EconoSeal Series J
Datasheet
 Datasheet
EDA/CAD Models
174360-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Lock Plate
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
3
Series
For Use With/Related Products
EconoSeal Series J
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 215
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1019,72900 Kč197,29 Kč
2518,48640 Kč462,16 Kč
5017,60200 Kč880,10 Kč
10016,75950 Kč1 675,95 Kč
30015,50883 Kč4 652,65 Kč
50014,95966 Kč7 479,83 Kč
1 00014,24514 Kč14 245,14 Kč
2 50013,35344 Kč33 383,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč