
1-172888-3 | |
|---|---|
DigiKey Part Number | 17-1-172888-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-172888-3 |
Description | COMPRUBBER PLUG SILICON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For EconoSeal Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-172888-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | EconoSeal Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,99800 Kč | 99,95 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,62010 Kč | 362,01 Kč |
| 250 | 3,39328 Kč | 848,32 Kč |
| 500 | 3,23118 Kč | 1 615,59 Kč |
| 1 000 | 3,07663 Kč | 3 076,63 Kč |
| 3 000 | 2,84684 Kč | 8 540,52 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











