Connector Wire Seal For EconoSeal Series J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900324-4

DigiKey Part Number
900324-4-ND
Manufacturer
Manufacturer Product Number
900324-4
Description
070 RUBBER PLUG S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Wire Seal For EconoSeal Series J
Datasheet
 Datasheet
EDA/CAD Models
900324-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Wire Seal
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
EconoSeal Series J
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 826
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
104,10900 Kč41,09 Kč
253,85400 Kč96,35 Kč
503,66640 Kč183,32 Kč
1003,49120 Kč349,12 Kč
2503,27180 Kč817,95 Kč
5003,11498 Kč1 557,49 Kč
1 0002,96607 Kč2 966,07 Kč
3 0002,74458 Kč8 233,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč