
178449-6 | |
|---|---|
DigiKey Part Number | 178449-6-ND |
Manufacturer | |
Manufacturer Product Number | 178449-6 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178449-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 36,78900 Kč | 367,89 Kč |
| 25 | 34,47840 Kč | 861,96 Kč |
| 50 | 32,83480 Kč | 1 641,74 Kč |
| 100 | 31,26450 Kč | 3 126,45 Kč |
| 300 | 28,93073 Kč | 8 679,22 Kč |
| 500 | 27,90592 Kč | 13 952,96 Kč |
| 1 000 | 26,57408 Kč | 26 574,08 Kč |
| 2 500 | 24,91140 Kč | 62 278,50 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |




