
170314-1 | |
|---|---|
DigiKey Part Number | A105197-ND |
Manufacturer | |
Manufacturer Product Number | 170314-1 |
Description | CONTACT NON-GEND SGNL 14-18AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170314-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,50700 Kč | 275,07 Kč |
| 25 | 25,78560 Kč | 644,64 Kč |
| 50 | 24,55080 Kč | 1 227,54 Kč |
| 100 | 23,37500 Kč | 2 337,50 Kč |
| 250 | 21,91100 Kč | 5 477,75 Kč |
| 500 | 20,86488 Kč | 10 432,44 Kč |
| 1 000 | 19,86873 Kč | 19 868,73 Kč |
| 3 000 | 18,38725 Kč | 55 161,75 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










