
5172069-1 | |
|---|---|
DigiKey Part Number | A113794-ND |
Manufacturer | |
Manufacturer Product Number | 5172069-1 |
Description | CONN RCPT HSG DRAWER 12POS BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 5172069-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 12 (8 + 4 Power) | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,05000 Kč | 527,05 Kč |
| 10 | 447,95000 Kč | 4 479,50 Kč |
| 25 | 419,89280 Kč | 10 497,32 Kč |
| 50 | 399,85660 Kč | 19 992,83 Kč |
| 150 | 370,05333 Kč | 55 508,00 Kč |
| 300 | 352,41223 Kč | 105 723,67 Kč |
| 600 | 335,61523 Kč | 201 369,14 Kč |
| Unit Price without VAT: | 527,05000 Kč |
|---|---|
| Unit Price with VAT: | 637,73050 Kč |










