
170484-1 | |
|---|---|
DigiKey Part Number | A111046TR-ND - Tape & Reel (TR) A111046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170484-1 |
Description | CONTACT NON-GEND SGNL 16-20AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170484-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Current Rating (Amps) | 7 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 25 | 25,65120 Kč | 641,28 Kč |
| 50 | 24,42060 Kč | 1 221,03 Kč |
| 100 | 23,25320 Kč | 2 325,32 Kč |
| 250 | 21,79676 Kč | 5 449,19 Kč |
| 500 | 20,75568 Kč | 10 377,84 Kč |
| 1 000 | 19,76500 Kč | 19 765,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,46186 Kč | 73 847,44 Kč |
| 8 000 | 17,58147 Kč | 140 651,76 Kč |
| 12 000 | 17,08625 Kč | 205 035,00 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











