
5172068-3 | |
|---|---|
DigiKey Part Number | A113793-ND |
Manufacturer | |
Manufacturer Product Number | 5172068-3 |
Description | CONN RCPT HSG DRAWER 16POS BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 5172068-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 16 (12 + 4 Power) | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,10000 Kč | 406,10 Kč |
| 10 | 345,14400 Kč | 3 451,44 Kč |
| 25 | 323,52880 Kč | 8 088,22 Kč |
| 50 | 308,08680 Kč | 15 404,34 Kč |
| 120 | 289,64117 Kč | 34 756,94 Kč |
| 360 | 268,05814 Kč | 96 500,93 Kč |
| 600 | 258,58232 Kč | 155 149,39 Kč |
| Unit Price without VAT: | 406,10000 Kč |
|---|---|
| Unit Price with VAT: | 491,38100 Kč |










