
172059-1 | |
|---|---|
DigiKey Part Number | A112650-ND |
Manufacturer | |
Manufacturer Product Number | 172059-1 |
Description | CONN PLUG HSG DRAWER 16POS BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 172059-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 16 (12 + 4 Power) | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 50 | 108,61840 Kč | 5 430,92 Kč |
| 120 | 102,10800 Kč | 12 252,96 Kč |
| 360 | 94,49450 Kč | 34 018,02 Kč |
| 600 | 91,15162 Kč | 54 690,97 Kč |
| 1 080 | 87,45219 Kč | 94 448,37 Kč |
| 2 520 | 82,38349 Kč | 207 606,39 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |



