
5172625-1 | |
|---|---|
DigiKey Part Number | 5172625-1-ND |
Manufacturer | |
Manufacturer Product Number | 5172625-1 |
Description | CONN RCPT HSG DRAWER 24POS BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.260" (6.60mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 325,09050 Kč | 130 036,20 Kč |
| Unit Price without VAT: | 325,09050 Kč |
|---|---|
| Unit Price with VAT: | 393,35951 Kč |







