Image for 724639-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

724639-1

DigiKey Part Number
724639-1-ND
Manufacturer
Manufacturer Product Number
724639-1
Description
TOOL HAND CRIMPER 14-18AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Backplane Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Backplane Contacts
Wire Gauge or Range - AWG
14-18 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141 531,73000 Kč41 531,73 Kč
Manufacturers Standard Package
Unit Price without VAT:41 531,73000 Kč
Unit Price with VAT:50 253,39330 Kč