
170089-1 | |
|---|---|
DigiKey Part Number | A135189TR-ND - Tape & Reel (TR) A135189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170089-1 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170089-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.114" ~ 0.150" (2.90mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 4,23520 Kč | 105,88 Kč |
| 50 | 4,02900 Kč | 201,45 Kč |
| 100 | 3,83530 Kč | 383,53 Kč |
| 250 | 3,59536 Kč | 898,84 Kč |
| 500 | 3,42316 Kč | 1 711,58 Kč |
| 1 000 | 3,25938 Kč | 3 259,38 Kč |
| 2 500 | 3,05520 Kč | 7 638,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,76382 Kč | 13 819,10 Kč |
| 10 000 | 2,63188 Kč | 26 318,80 Kč |
| 15 000 | 2,55766 Kč | 38 364,90 Kč |
| 25 000 | 2,46715 Kč | 61 678,75 Kč |
| 35 000 | 2,40931 Kč | 84 325,85 Kč |
| 50 000 | 2,34947 Kč | 117 473,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |













