



170038-4 | |
|---|---|
DigiKey Part Number | A122982-ND |
Manufacturer | |
Manufacturer Product Number | 170038-4 |
Description | 187 FASTON REC LP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170038-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.634" (16.10mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,10500 Kč | 41,05 Kč |
| 25 | 3,83960 Kč | 95,99 Kč |
| 50 | 3,65840 Kč | 182,92 Kč |
| 100 | 3,48380 Kč | 348,38 Kč |
| 250 | 3,26444 Kč | 816,11 Kč |
| 500 | 3,10824 Kč | 1 554,12 Kč |
| 1 000 | 2,95963 Kč | 2 959,63 Kč |
| 3 000 | 2,73875 Kč | 8 216,25 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |












