
170038-2 | |
|---|---|
DigiKey Part Number | A106974-ND |
Manufacturer | |
Manufacturer Product Number | 170038-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170038-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.634" (16.10mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,23100 Kč | 42,31 Kč |
| 25 | 3,97440 Kč | 99,36 Kč |
| 50 | 3,78480 Kč | 189,24 Kč |
| 100 | 3,60380 Kč | 360,38 Kč |
| 250 | 3,37728 Kč | 844,32 Kč |
| 500 | 3,21518 Kč | 1 607,59 Kč |
| 1 000 | 3,06172 Kč | 3 061,72 Kč |
| 3 000 | 2,83305 Kč | 8 499,15 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |












