
170037-4 | |
|---|---|
DigiKey Part Number | A131024TR-ND - Tape & Reel (TR) A131024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170037-4 |
Description | 187 FASTON REC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170037-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.598" (15.20mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 25 | 1,96200 Kč | 49,05 Kč |
| 50 | 1,86920 Kč | 93,46 Kč |
| 100 | 1,78080 Kč | 178,08 Kč |
| 250 | 1,66968 Kč | 417,42 Kč |
| 500 | 1,58970 Kč | 794,85 Kč |
| 1 000 | 1,51350 Kč | 1 513,50 Kč |
| 2 500 | 1,41868 Kč | 3 546,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,23114 Kč | 11 080,26 Kč |
| 18 000 | 1,17237 Kč | 21 102,66 Kč |
| 27 000 | 1,13929 Kč | 30 760,83 Kč |
| 45 000 | 1,09897 Kč | 49 453,65 Kč |
| 63 000 | 1,07320 Kč | 67 611,60 Kč |
| 90 000 | 1,04654 Kč | 94 188,60 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |












