
170037-1 | |
---|---|
DigiKey Part Number | A111032TR-ND - Tape & Reel (TR) A111032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170037-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170037-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.598" (15.20mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 2,04100 Kč | 20,41 Kč |
25 | 1,91640 Kč | 47,91 Kč |
50 | 1,82480 Kč | 91,24 Kč |
100 | 1,73930 Kč | 173,93 Kč |
250 | 1,62972 Kč | 407,43 Kč |
500 | 1,55184 Kč | 775,92 Kč |
1 000 | 1,47768 Kč | 1 477,68 Kč |
2 500 | 1,38503 Kč | 3 462,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
9 000 | 1,20196 Kč | 10 817,64 Kč |
18 000 | 1,14457 Kč | 20 602,26 Kč |
27 000 | 1,11228 Kč | 30 031,56 Kč |
45 000 | 1,07292 Kč | 48 281,40 Kč |
63 000 | 1,04776 Kč | 66 008,88 Kč |
90 000 | 1,02173 Kč | 91 955,70 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |