
170021-3 | |
|---|---|
DigiKey Part Number | A128134-ND |
Manufacturer | |
Manufacturer Product Number | 170021-3 |
Description | CONN TERM PIN 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170021-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.140" (3.56mm) | |
Wire Gauge | 14-20 AWG | |
Length - Overall | 0.709" (18.01mm) | |
Length - Barrel | 0.343" (8.70mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.087" ~ 0.122" (2.21mm ~ 3.10mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 50 | 3,04480 Kč | 152,24 Kč |
| 100 | 2,89770 Kč | 289,77 Kč |
| 250 | 2,71548 Kč | 678,87 Kč |
| 500 | 2,58528 Kč | 1 292,64 Kč |
| 1 000 | 2,46160 Kč | 2 461,60 Kč |
| 3 000 | 2,27786 Kč | 6 833,58 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











