
170021-1 | |
|---|---|
DigiKey Part Number | 170021-1-ND |
Manufacturer | |
Manufacturer Product Number | 170021-1 |
Description | CONN RECEPT 16-20 AWG SHUR-PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 16-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 170021-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.140" (3.56mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | 0.728" (18.50mm) | |
Length - Barrel | 0.252" (6.40mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.087" ~ 0.122" (2.21mm ~ 3.10mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,22480 Kč | 105,62 Kč |
| 50 | 4,02740 Kč | 201,37 Kč |
| 100 | 3,83210 Kč | 383,21 Kč |
| 250 | 3,59232 Kč | 898,08 Kč |
| 500 | 3,42058 Kč | 1 710,29 Kč |
| 1 000 | 3,25721 Kč | 3 257,21 Kč |
| 3 000 | 3,01391 Kč | 9 041,73 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


