Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170003-5

DigiKey Part Number
A107171TR-ND - Tape & Reel (TR)
A107171CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170003-5
Description
CONN TERM RCPT 14-20AWG CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
170003-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
14-20 AWG
Length - Overall
0.693" (17.60mm)
Length - Barrel
0.252" (6.40mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,62700 Kč56,27 Kč
255,27480 Kč131,87 Kč
505,01860 Kč250,93 Kč
1004,77910 Kč477,91 Kč
2504,48012 Kč1 120,03 Kč
5004,26596 Kč2 132,98 Kč
1 0004,06185 Kč4 061,85 Kč
2 5003,80744 Kč9 518,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0003,64678 Kč25 527,46 Kč
14 0003,47275 Kč48 618,50 Kč
21 0003,37484 Kč70 871,64 Kč
35 0003,25547 Kč113 941,45 Kč
49 0003,17915 Kč155 778,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč