
160928-4 | |
|---|---|
DigiKey Part Number | A100464TR-ND - Tape & Reel (TR) A100464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160928-4 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160928-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 50 | 4,52720 Kč | 226,36 Kč |
| 100 | 4,31090 Kč | 431,09 Kč |
| 250 | 4,04000 Kč | 1 010,00 Kč |
| 500 | 3,84684 Kč | 1 923,42 Kč |
| 1 000 | 3,66289 Kč | 3 662,89 Kč |
| 2 500 | 3,43342 Kč | 8 583,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,36758 Kč | 16 837,90 Kč |
| 10 000 | 3,20684 Kč | 32 068,40 Kč |
| 15 000 | 3,11641 Kč | 46 746,15 Kč |
| 25 000 | 3,00613 Kč | 75 153,25 Kč |
| 35 000 | 2,93567 Kč | 102 748,45 Kč |
| 50 000 | 2,86276 Kč | 143 138,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |















