160668-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160668-2

DigiKey Part Number
A106553-ND
Manufacturer
Manufacturer Product Number
160668-2
Description
CONN QC RCPT 15.5-20AWG 0.110
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160668-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.217" (5.50mm)
Length - Overall
0.591" (15.00mm)
Termination
Crimp
Wire Gauge
15.5-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
1010,73600 Kč107,36 Kč
2510,06200 Kč251,55 Kč
509,58200 Kč479,10 Kč
1009,12310 Kč912,31 Kč
2508,55052 Kč2 137,63 Kč
5008,14214 Kč4 071,07 Kč
1 0007,75314 Kč7 753,14 Kč
3 0007,17475 Kč21 524,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč