0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160645-2

DigiKey Part Number
A107070TR-ND - Tape & Reel (TR)
A107070CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160645-2
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160645-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.102" (28.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.087" ~ 0.126" (2.21mm ~ 3.20mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,96300 Kč39,63 Kč
253,70400 Kč92,60 Kč
503,52880 Kč176,44 Kč
1003,35980 Kč335,98 Kč
2503,14836 Kč787,09 Kč
5002,99776 Kč1 498,88 Kč
1 0002,85449 Kč2 854,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,66591 Kč10 663,64 Kč
8 0002,53858 Kč20 308,64 Kč
12 0002,46700 Kč29 604,00 Kč
20 0002,37968 Kč47 593,60 Kč
28 0002,32386 Kč65 068,08 Kč
40 0002,26616 Kč90 646,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč