0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160173-7

DigiKey Part Number
17-160173-7TR-ND - Tape & Reel (TR)
17-160173-7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160173-7
Description
CONN QC RCPT 20-22AWG 0.110
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160173-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.217" (5.50mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
20-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.050" ~ 0.080" (1.27mm ~ 2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,39900 Kč43,99 Kč
254,13440 Kč103,36 Kč
503,93220 Kč196,61 Kč
1003,74480 Kč374,48 Kč
2503,50944 Kč877,36 Kč
5003,34148 Kč1 670,74 Kč
1 0003,18192 Kč3 181,92 Kč
2 5002,98245 Kč7 456,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,56922 Kč25 692,20 Kč
20 0002,44659 Kč48 931,80 Kč
30 0002,37763 Kč71 328,90 Kč
50 0002,29353 Kč114 676,50 Kč
70 0002,23977 Kč156 783,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč