
1564411-7 | |
|---|---|
DigiKey Part Number | A145049-ND |
Manufacturer | |
Manufacturer Product Number | 1564411-7 |
Description | HDSCS TAB HOUSING FIXING SLIDE G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1564411-7 Models |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Accessory Type Slide Lock |
Series | For Use With/Related Products Heavy Duty Sealed Connector Series |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 15,74600 Kč | 157,46 Kč |
| 25 | 14,76560 Kč | 369,14 Kč |
| 50 | 14,05660 Kč | 702,83 Kč |
| 100 | 13,38510 Kč | 1 338,51 Kč |
| 250 | 12,54584 Kč | 3 136,46 Kč |
| 500 | 11,94644 Kč | 5 973,22 Kč |
| 1 000 | 11,37605 Kč | 11 376,05 Kč |
| 2 500 | 10,66375 Kč | 26 659,38 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |







