



1-1564407-1 | |
|---|---|
DigiKey Part Number | A126679-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564407-1 |
Description | CONN PLUG HSG 16POS TAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564407-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Black |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 Kč | 166,43 Kč |
| 10 | 141,40000 Kč | 1 414,00 Kč |
| 25 | 132,53240 Kč | 3 313,31 Kč |
| 50 | 126,20500 Kč | 6 310,25 Kč |
| 150 | 116,79080 Kč | 17 518,62 Kč |
| 300 | 111,21750 Kč | 33 365,25 Kč |
| 600 | 105,91362 Kč | 63 548,17 Kč |
| 1 050 | 101,81734 Kč | 106 908,21 Kč |
| Unit Price without VAT: | 166,43000 Kč |
|---|---|
| Unit Price with VAT: | 201,38030 Kč |











