
154708 | |
|---|---|
DigiKey Part Number | 154708-ND |
Manufacturer | |
Manufacturer Product Number | 154708 |
Description | CONN TERM RECT 16-22 AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red Terminals - Knife Connectors 16-22 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.095" (27.81mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 16,65578 Kč | 166 557,80 Kč |
| Unit Price without VAT: | 16,65578 Kč |
|---|---|
| Unit Price with VAT: | 20,15349 Kč |

















